
The HD6417708RF100A is a microcontroller from Renesas with 8 I/O lines, operating within a supply voltage range of 3.15V to 3.6V and a maximum frequency of 60MHz. It has a package code of LFQFP and a package shape of square. The microcontroller is designed for surface mount and has a terminal form of gull wing with a terminal pitch of 0.5mm and a terminal position of quad. It operates within a temperature range of -20°C to 75°C and has a qualification status of not qualified.
Renesas HD6417708RF100A technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G144 |
| Length | 20mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Number of I/O Lines | 8 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Qualification Status | Not Qualified |
| Speed | 100RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6417708RF100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
