Renesas HD6417708STF60 technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G144 |
| Length | 16mm |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Qualification Status | Not Qualified |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6417708STF60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.