
32-bit RISC microcontroller featuring a 40MHz maximum operating frequency and 96 I/O lines. This CMOS technology component operates within a 3V to 3.6V supply voltage range, with a nominal supply voltage of 3.3V. Housed in a 208-pin PQFP package (LFQFP, LQFP-208) with a 0.5mm terminal pitch, it supports surface mounting and has a square, low-profile flatpack style. The operating temperature range is -20°C to 75°C, with a peak reflow temperature of 260°C for a maximum of 20 seconds. This component is RoHS and REACH SVHC compliant.
Renesas HD6417709F80BV technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G208 |
| Length | 28mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 96 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 80RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417709F80BV to view detailed technical specifications.
No datasheet is available for this part.
