20MHz, 32-bit RISC microcontroller featuring a 13mm square LFBGA package with 240 balls on a 0.65mm pitch. This surface-mount component operates with a supply voltage range of 1.75V to 2.05V, utilizing CMOS technology. It offers 81 I/O lines and a maximum operating temperature of 75°C, with a minimum of -20°C.
Renesas HD6417709SBP167B technical specifications.
| Height - Seated (Max) | 1.4mm |
| JESD-609 Code | e0 |
| Length | 13mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2.05V |
| Min Supply Voltage | 1.75V |
| Number of I/O Lines | 81 |
| Package Code | LFBGA |
| Package Shape | Square |
| Package Style | GRID ARRAYMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 20RPM |
| Supply Voltage-Nom | 1.9V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Ball |
| Terminal Pitch | 0.65mm |
| Terminal Position | BOTTOM |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6417709SBP167B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.