20MHz, 32-bit RISC microcontroller featuring CMOS technology. This surface-mount device operates within a 1.75V to 2.05V supply voltage range, with a nominal supply of 1.9V. It offers 81 I/O lines and is housed in a 240-ball BGA (LFBGA) package with a 0.65mm terminal pitch. The component has a maximum operating temperature of 75°C and is RoHS compliant.
Renesas HD6417709SBP167BV technical specifications.
| Height - Seated (Max) | 1.4mm |
| JESD-609 Code | e1 |
| Length | 13mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2.05V |
| Min Supply Voltage | 1.75V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 81 |
| Package Code | LFBGA |
| Package Shape | Square |
| Package Style | GRID ARRAYMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 1.9V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Copper |
| Terminal Form | Ball |
| Terminal Pitch | 0.65mm |
| Terminal Position | BOTTOM |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417709SBP167BV to view detailed technical specifications.
No datasheet is available for this part.