100MHz RISC microcontroller featuring 32-bit architecture and Flash memory. This surface-mount device operates within a 1.55V to 1.95V supply voltage range, with a nominal 1.7V. It offers 81 I/O lines and is housed in a 208-pin LQFP package with a 0.5mm terminal pitch. The operating temperature range is -20°C to 75°C.
Renesas HD6417709SF100B technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G208 |
| JESD-609 Code | e0 |
| Length | 28mm |
| Max Frequency | 66.67MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.55V |
| Number of I/O Lines | 81 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 100RPM |
| Supply Voltage-Nom | 1.7V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6417709SF100B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.