The HD6417709SF133 is a 32-bit RISC microprocessor with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It features a 208-pin QFP package with a quad terminal position. This microprocessor is designed for commercial temperature applications and has a speed of 133 MHz. It is a member of the Renesas family of microprocessors.
Renesas HD6417709SF133 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Temperature Grade | COMMERCIAL |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 133 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD6417709SF133 to view detailed technical specifications.
No datasheet is available for this part.