
20MHz, 32-bit RISC microcontroller featuring CMOS technology. This surface-mount device operates with a supply voltage range of 1.65V to 2.05V, with a nominal of 1.8V. Housed in a 208-pin LQFP package with a 0.5mm terminal pitch, it offers 81 I/O lines. The operating temperature range is -20°C to 75°C, and it is RoHS compliant.
Renesas HD6417709SF133B technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G208 |
| Length | 28mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2.05V |
| Min Supply Voltage | 1.65V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 81 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 1.8V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417709SF133B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
