
The HD6417710F is a ROMless microcontroller with 16KB of RAM and a maximum operating frequency of 200MHz. It operates within a temperature range of -20°C to 75°C and requires a supply voltage between 1.4V and 1.6V. The device is packaged in a surface mount HQFP package and is suitable for use in a variety of applications.
Renesas HD6417710F technical specifications.
| Access Time | 200us |
| Package/Case | HQFP |
| Frequency | 200MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.5V |
| Packaging | Bulk |
| RAM Size | 16KB |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417710F to view detailed technical specifications.
No datasheet is available for this part.
