
32-bit ROMless microcontroller featuring a 200MHz core frequency and 16KB RAM. This surface mount device offers 24 programmable I/Os, three timers/counters, and integrated peripherals including POR, WDT, and DMA. Connectivity is supported via Ethernet, SCI, and EBI/EMI interfaces. Operating within a 3V to 3.6V supply range, it functions from -20°C to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD6417710FV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 200us |
| Package/Case | HQFP |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Interface | Ethernet, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| Series | SuperH® SH Ethernet |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417710FV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
