Renesas HD6417713F technical specifications.
| Package/Case | HFQFP |
| Pin Count | 256 |
| PCB | 256 |
| Package Length (mm) | 28 |
| Package Width (mm) | 28 |
| Package Height (mm) | 3.2 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | SuperH |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 200MHz |
| Maximum CPU Frequency | 200MHz |
| Device Core | SH3-DSP |
| Program Memory Type | ROMLess |
| RAM Size | 1KB |
| Programmability | No |
| Number of Timers | 3 |
| Interface Type | SCIF |
| Max Operating Supply Voltage | 1.6|3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HD6417713F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.