32-bit RISC microcontroller featuring a ROMLess architecture and a maximum clock rate of 133 MHz. This SuperH family MCU offers 16KB of RAM, 18 programmable I/Os, and 13 timers. Connectivity includes AFEIF, H-UDI, I2C, MMCIF, SCI, SIM, and USB interfaces. It supports a single ADC with 4 channels and a single 8-bit DAC with 2 channels, operating from a minimum of 1.5V to a maximum of 1.6V supply voltage. Extended operating temperature range from -20 °C to 75 °C.
Renesas HD6417720BP133B technical specifications.
| Family Name | SuperH |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 133MHz |
| Maximum CPU Frequency | 133MHz |
| Program Memory Type | ROMLess |
| RAM Size | 16KB |
| Number of Programmable I/Os | 18 |
| Programmability | No |
| Number of Timers | 13 |
| Interface Type | AFEIF/H-UDI/I2C/MMCIF/SCI/SIM/USB |
| CAN | 0 |
| I2C | 1 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 1 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| ADC Channels | 4 |
| Number of ADCs | Single |
| DAC Channels | 2 |
| DAC Resolution | 8bit |
| Number of DACs | Single |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HD6417720BP133B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.