CMOS microcontroller featuring a 48MHz maximum operating frequency and 117 I/O lines. This surface-mount device operates within a -20°C to 70°C temperature range, utilizing a 1.5V nominal supply voltage with a range of 1.4V to 1.6V. Packaged in a square, fine-pitch FBGA with 0.8mm terminal pitch, it offers 300mA maximum supply current and is RoHS and REACH SVHC compliant.
Renesas HD6417720BP133CV technical specifications.
| JESD-30 Code | S-PBGA-B256 |
| Length | 17mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 300mA |
| Max Supply Voltage | 1.6V |
| Min Supply Voltage | 1.4V |
| Number of I/O Lines | 117 |
| Package Body Material | Plastic |
| Package Code | FBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, FINE PITCHMeter |
| Power Supplies | 1.5,3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 133.34RPM |
| Supply Voltage-Nom | 1.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Ball |
| Terminal Pitch | 0.8mm |
| Terminal Position | BOTTOM |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417720BP133CV to view detailed technical specifications.
No datasheet is available for this part.
