32-bit SuperH RISC microcontroller featuring a ROMLess architecture and operating at 33MHz. This CMOS device supports a supply voltage range of 1.6V to 2.05V with a nominal 1.9V, drawing a maximum supply current of 650mA. It offers 104 I/O lines and 4 timers/counters, housed in a 240-pin HQFP package with a 0.65mm terminal pitch. Designed for surface mounting, this RoHS compliant component operates within a commercial extended temperature range of -20°C to 75°C.
Renesas HD6417727BP100BV technical specifications.
| Height - Seated (Max) | 1.4mm |
| JESD-609 Code | e1 |
| Length | 13mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 650mA |
| Max Supply Voltage | 2.05V |
| Min Supply Voltage | 1.6V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 104 |
| Number of Timers/Counters | 4 |
| Package Body Material | Plastic |
| Package Code | LFBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, LOW PROFILE, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 100RPM |
| Supply Voltage-Nom | 1.9V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Copper |
| Terminal Form | Ball |
| Terminal Pitch | 0.65mm |
| Terminal Position | BOTTOM |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417727BP100BV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.