32-bit RISC microcontroller featuring a ROMLess architecture and a 240-pin Chip Scale Package (CSP) with Ball Grid Array (BGA) mounting. Operates at a maximum clock and CPU frequency of 100 MHz, with a 32-bit data bus width. Includes 16KB RAM, 104 programmable I/Os, 4 timers, and a single USB interface. Offers 6 ADC channels and 2 DAC channels with 8-bit resolution, supporting a voltage range of 1.8V/3.3V and operating temperatures from -20°C to 75°C.
Renesas HD6417727BP100C technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | CSP |
| Package Description | Chip Scale Package |
| Lead Shape | Ball |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 13 |
| Package Width (mm) | 13 |
| Package Height (mm) | 1.02(Max) |
| Seated Plane Height (mm) | 1.4(Max) |
| Mounting | Surface Mount |
| Family Name | SuperH |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 100MHz |
| Maximum CPU Frequency | 100MHz |
| Program Memory Type | ROMLess |
| RAM Size | 16KB |
| Number of Programmable I/Os | 104 |
| Programmability | No |
| Number of Timers | 4 |
| Interface Type | SCI/USB |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 1 |
| I2S | 0 |
| Max Operating Supply Voltage | 2.05|3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| ADC Channels | 6 |
| Number of ADCs | Single |
| DAC Channels | 2 |
| DAC Resolution | 8bit |
| Number of DACs | Single |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HD6417727BP100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.