This is a romless Superh microprocessor integrated circuit featuring a maximum operating frequency of 66.67MHz. It operates with a supply voltage range of 1.75V to 2.05V, with a nominal supply voltage of 1.9V, and supports power supplies of 1.9V and 3.3V. The component utilizes CMOS technology and is housed in a 240-ball LFBGA square package with a fine pitch of 0.65mm, a body width and length of 13mm, and a seated height of 1.4mm. It includes 104 I/O lines and is designed for surface mounting with tin-finished ball terminals. The operating temperature range is -20°C to 75°C.
Renesas HD6417727BP160B technical specifications.
| Height - Seated (Max) | 1.4mm |
| JESD-609 Code | e0 |
| Length | 13mm |
| Max Frequency | 66.67MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2.05V |
| Min Supply Voltage | 1.75V |
| Number of I/O Lines | 104 |
| Package Body Material | Plastic |
| Package Code | LFBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 1.9,3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 160RPM |
| Supply Voltage-Nom | 1.9V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Ball |
| Terminal Pitch | 0.65mm |
| Terminal Position | BOTTOM |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6417727BP160B to view detailed technical specifications.
No datasheet is available for this part.