100MHz, 32-bit RISC microcontroller featuring a 0.5mm terminal pitch in a 240-pin PQFP square flatpack package. Operates with supply voltages from 1.6V to 2.05V, with a nominal supply of 1.9V, and supports 1.9V and 3.3V power supplies. Offers 104 I/O lines and a maximum operating frequency of 33MHz, with an operating temperature range of -20°C to 75°C. Surface mountable with gull wing terminals and a plastic package body.
Renesas HD6417727F100B technical specifications.
| Height - Seated (Max) | 3.95mm |
| JESD-609 Code | e0 |
| Length | 32mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2.05V |
| Min Supply Voltage | 1.6V |
| Number of I/O Lines | 104 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Power Supplies | 1.9,3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 100RPM |
| Supply Voltage-Nom | 1.9V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6417727F100B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.