
100MHz, 32-bit RISC microcontroller featuring CMOS technology and a 0.5mm terminal pitch. This surface-mount component operates within a supply voltage range of 1.7V to 2.05V, with a nominal voltage of 1.9V. It offers 104 I/O lines and a commercial extended temperature grade, functioning between -20°C and 75°C. Packaged in a 32mm x 32mm PQFP240 (FQFP) with a maximum seated height of 3.95mm, it is RoHS compliant and rated for a peak reflow temperature of 240°C for 20 seconds.
Renesas HD6417727F100C technical specifications.
| Height - Seated (Max) | 3.95mm |
| Length | 32mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2.05V |
| Min Supply Voltage | 1.7V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 104 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 240°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 100RPM |
| Supply Voltage-Nom | 1.9V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417727F100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
