
160MHz RISC microcontroller featuring a 32-bit architecture and 104 I/O lines. This surface-mount device operates within a 1.7V to 2.05V supply voltage range, with a nominal supply of 1.9V. Encased in a 32mm square plastic Fine Pitch Flatpack (FQFP) package with gull wing terminals on a 0.5mm pitch, it offers a commercial extended temperature grade from -20°C to 75°C. The component utilizes CMOS technology and has a terminal finish of tin.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 3.95mm |
| JESD-609 Code | e0 |
| Length | 32mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2.05V |
| Min Supply Voltage | 1.7V |
| Number of I/O Lines | 104 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 160RPM |
| Supply Voltage-Nom | 1.9V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 32mm |
| RoHS | Not Compliant |
