
Renesas HD6417729F133BV technical specifications.
| Access Time | 133us |
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Series | SuperH® SH7700 |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417729F133BV to view detailed technical specifications.
No datasheet is available for this part.