32-bit RISC microcontroller featuring FLASH ROM programmability and a maximum clock frequency of 100MHz. This integrated circuit offers 96 I/O lines, includes ADC, DAC, and DMA channels, and operates within a temperature range of -20°C to 75°C. The component is housed in a 240-terminal PBGA package with a 1.7V nominal supply voltage.
Renesas HD6417729RBP100B technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 240 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B240 |
| Width | 13 |
| Length | 13 |
| Pin Count | 240 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.7 |
| Supply Voltage-Min | 1.55 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 66.67 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 96 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD6417729RBP100B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.