32-bit RISC microcontroller featuring 100MHz operation and FLASH ROM programmability. This PQFP208 package, measuring 30x30mm, offers 96 I/O lines and operates within a commercial extended temperature range of -20°C to 75°C. Integrated peripherals include ADC and DAC capabilities, along with DMA channels. The supply voltage range is 1.55V to 1.95V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD6417729RF100B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 75 |
| Number of Terminals | 208 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 30 |
| Length | 30 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.7 |
| Supply Voltage-Min | 1.55 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 66.67 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 96 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD6417729RF100B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.