133MHz RISC microprocessor featuring a 32-bit architecture and CMOS technology. This surface-mount component operates within a 1.65V to 2.05V supply voltage range, with a nominal voltage of 1.8V. It is housed in a 208-pin LQFP package with a 0.5mm terminal pitch, measuring 30mm x 30mm with a maximum seated height of 1.7mm. The processor supports a commercial extended temperature grade from -20°C to 75°C and is RoHS compliant with tin terminal finish.
Renesas HD6417729RF133BV technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G208 |
| JESD-609 Code | e6 |
| Length | 30mm |
| Max Frequency | 66.67MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2.05V |
| Min Supply Voltage | 1.65V |
| Moisture Sensitivity Level | 3 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 133RPM |
| Supply Voltage-Nom | 1.8V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417729RF133BV to view detailed technical specifications.
No datasheet is available for this part.