200MHz 32-bit RISC microprocessor, CMOS technology, operating from 1.8V to 2.07V with a nominal supply of 1.95V. Features a 256-ball grid array (BGA) package with a 1.27mm terminal pitch, measuring 27mm x 27mm with a seated height of 2.1mm. Commercial extended temperature grade, suitable for surface mounting with tin terminal finish.
Renesas HD6417750BP200M technical specifications.
| Height - Seated (Max) | 2.1mm |
| JESD-30 Code | S-PBGA-B256 |
| JESD-609 Code | e0 |
| Length | 27mm |
| Max Frequency | 34MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2.07V |
| Min Supply Voltage | 1.8V |
| Package Body Material | Plastic |
| Package Code | BGA |
| Package Shape | Square |
| Package Style | GRID ARRAYMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 200RPM |
| Supply Voltage-Nom | 1.95V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Ball |
| Terminal Pitch | 1.27mm |
| Terminal Position | BOTTOM |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6417750BP200M to view detailed technical specifications.
No datasheet is available for this part.