High-performance microprocessor featuring a 34MHz maximum operating frequency and 240µs access time. This CMOS technology component operates from a 1.4V to 1.6V supply voltage range, with a nominal supply of 1.5V. Packaged in a 208-pin square FQFP (Flatpack, Fine Pitch) with gull wing terminals on a 0.5mm pitch, it measures 28mm x 28mm with a maximum seated height of 3.56mm. Suitable for surface mounting, it operates within a temperature range of -20°C to 75°C.
Renesas HD6417750RF240 technical specifications.
| Access Time | 240us |
| Height - Seated (Max) | 3.56mm |
| JESD-30 Code | S-PQFP-G208 |
| JESD-609 Code | e0 |
| Length | 28mm |
| Max Frequency | 34MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.6V |
| Min Supply Voltage | 1.4V |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Equivalence Code | QFP208,1.2SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Power Supplies | 1.5,3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 240RPM |
| Supply Voltage-Nom | 1.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6417750RF240 to view detailed technical specifications.
No datasheet is available for this part.