
200MHz 32-bit RISC microprocessor, CMOS technology, operating voltage 1.8V to 2.07V, with a commercial extended temperature grade (-20°C to 75°C). Features a 200RPM speed, 0.5mm terminal pitch, and a 208-pin QFP package (FQFP, S-PQFP-G208) with gull wing terminals. This surface-mount component is lead-free, RoHS compliant, and has a peak reflow temperature of 240°C.
Renesas HD6417750SF200V technical specifications.
| Height - Seated (Max) | 3.56mm |
| JESD-30 Code | S-PQFP-G208 |
| JESD-609 Code | e6 |
| Length | 28mm |
| Max Frequency | 34MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2.07V |
| Min Supply Voltage | 1.8V |
| Moisture Sensitivity Level | 3 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 240°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 200RPM |
| Supply Voltage-Nom | 1.95V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417750SF200V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
