Renesas HD6417751BP167V technical specifications.
| Height - Seated (Max) | 2.5mm |
| JESD-30 Code | S-PBGA-B256 |
| Length | 27mm |
| Max Frequency | 56MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.6V |
| Package Body Material | Plastic |
| Package Code | BGA |
| Package Shape | Square |
| Package Style | GRID ARRAYMeter |
| RoHS Compliant | No |
| Speed | 167RPM |
| Supply Voltage-Nom | 1.8V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Ball |
| Terminal Pitch | 1.27mm |
| Terminal Position | BOTTOM |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6417751BP167V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.