The HD6417751RF200D is a 32-bit microcontroller with a 32-bit SCI interface. It operates at a maximum frequency of 200MHz and has a minimum operating temperature of -20°C and a maximum operating temperature of 75°C. The device is packaged in a PQFP package and is available in a tray packaging. The microcontroller has 32KB of RAM and 5 timers/counters. It does not have radiation hardening and contains lead.
Renesas HD6417751RF200D technical specifications.
| Access Time | 200us |
| Package/Case | PQFP |
| Data Bus Width | 32b |
| Interface | SCI |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 75°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417751RF200D to view detailed technical specifications.
No datasheet is available for this part.