CMOS microprocessor operating at a maximum frequency of 34MHz. Features a 200µs access time and a supply voltage range of 1.35V to 1.6V, with a nominal 1.5V. Housed in a 28mm square, fine-pitch flatpack (FQFP) package with gull wing terminals on a 0.4mm pitch, suitable for surface mounting. This RoHS compliant component operates within a temperature range of -20°C to 75°C and has a peak reflow temperature of 240°C.
Renesas HD6417751RF200V technical specifications.
| Access Time | 200us |
| Height - Seated (Max) | 3.95mm |
| JESD-609 Code | e6 |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Frequency | 34MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.6V |
| Min Supply Voltage | 1.35V |
| Moisture Sensitivity Level | 3 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 240°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 200RPM |
| Supply Voltage-Nom | 1.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417751RF200V to view detailed technical specifications.
No datasheet is available for this part.
