The HD6417751RF240DV is a 32-bit microcontroller from Renesas with a maximum operating frequency of 240MHz. It features a 32-bit SCI, EBI/EMI interface and operates within a temperature range of -40°C to 75°C. The device is packaged in a PQFP and is lead-free. It has 32KB of RAM and 5 timers/counters, as well as peripherals such as a power-on reset and watchdog timer.
Renesas HD6417751RF240DV technical specifications.
| Access Time | 240us |
| Package/Case | PQFP |
| Data Bus Width | 32b |
| Frequency | 240MHz |
| Interface | SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 240MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 1.6V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 1.5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Series | SuperH® SH7750 |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417751RF240DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.