32-bit RISC microprocessor operating at 133MHz, featuring a 1.4V to 1.6V supply voltage range with a nominal 1.5V. This CMOS technology component is housed in a 28mm square, fine-pitch flatpack (FQFP) package with gull wing terminals on a 0.4mm pitch, suitable for surface mounting. It operates within a commercial extended temperature range of -20°C to 75°C and has a maximum supply current of 470mA. RoHS compliant with tin terminal finish.
Renesas HD6417751VF133 technical specifications.
| Height - Seated (Max) | 3.95mm |
| JESD-609 Code | e6 |
| Length | 28mm |
| Max Frequency | 34MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 470mA |
| Max Supply Voltage | 1.6V |
| Min Supply Voltage | 1.4V |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Power Supplies | 1.5,3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 133RPM |
| Supply Voltage-Nom | 1.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417751VF133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.