200MHz RISC microcontroller featuring a 32-bit architecture and MROM technology. This surface-mount device operates within an industrial temperature range of -40°C to 85°C, with a supply voltage range of 1.4V to 1.6V and nominal 1.5V. It is housed in a 21mm x 21mm square PBGA256 package with a 1mm terminal pitch, offering 70 I/O lines.
Renesas HD6417760BP200D technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PBGA-B256 |
| JESD-609 Code | e0 |
| Length | 21mm |
| Max Frequency | 34MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 730mA |
| Max Supply Voltage | 1.6V |
| Min Supply Voltage | 1.4V |
| Number of I/O Lines | 70 |
| Package Body Material | Plastic |
| Package Code | LBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, LOW PROFILEMeter |
| Power Supplies | 1.5,3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 200RPM |
| Supply Voltage-Nom | 1.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Ball |
| Terminal Pitch | 1mm |
| Terminal Position | BOTTOM |
| Width | 21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6417760BP200D to view detailed technical specifications.
No datasheet is available for this part.