The HD64180R1P8 is a 5V CMOS microprocessor with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a maximum supply current of 40mA and a maximum supply voltage of 5.5V. The device is packaged in a rectangular SDIP package made of plastic with a terminal pitch of 1.778mm and a terminal position of dual through-hole. The microprocessor operates at a speed of 8RPM and has a maximum frequency of 10MHz.
Renesas HD64180R1P8 technical specifications.
| Height - Seated (Max) | 5.1mm |
| Length | 57.6mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Body Material | Plastic |
| Package Code | SDIP |
| Package Shape | Rectangular |
| Package Style | IN-LINE, SHRINK PITCHMeter |
| Speed | 8RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Terminal Form | Through Hole |
| Terminal Pitch | 1.778mm |
| Terminal Position | DUAL |
| Width | 19.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64180R1P8 to view detailed technical specifications.
No datasheet is available for this part.