Renesas HD6432192A97F technical specifications.
| Family Name | H8S |
| Data Bus Width | 16|32bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 10MHz |
| Maximum CPU Frequency | 10MHz |
| Program Memory Type | ROM |
| Program Memory Size | 96KB |
| RAM Size | 3KB |
| Number of Programmable I/Os | 60 |
| Programmability | Yes |
| Number of Timers | 7 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| ADC Channels | 12 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HD6432192A97F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.