16-bit/32-bit CISC microcontroller featuring 96KB ROM and 4KB RAM. This surface-mount device operates up to 10 MHz with 56 programmable I/Os and 5 timers. It includes I2C/SCI interfaces, 12 ADC channels, and supports a maximum operating voltage of 5.5V. Packaged in a 112-pin PQFP (Plastic Quad Flat Package) with gull-wing leads, measuring 20x20x2.7mm.
Renesas HD6432197SA16F technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 112 |
| PCB | 112 |
| Package Length (mm) | 20 |
| Package Width (mm) | 20 |
| Package Height (mm) | 2.7 |
| Seated Plane Height (mm) | 3.05(Max) |
| Package Weight (g) | 2.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | H8S |
| Data Bus Width | 16|32bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 10MHz |
| Maximum CPU Frequency | 10MHz |
| Program Memory Type | ROM |
| Program Memory Size | 96KB |
| RAM Size | 4KB |
| Number of Programmable I/Os | 56 |
| Programmability | Yes |
| Number of Timers | 5 |
| Interface Type | I2C/SCI |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| ADC Channels | 12 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HD6432197SA16F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.