16-bit microcontroller featuring a maximum clock frequency of 13.5MHz. This MROM device offers 131072 words of ROM and 16384 bytes of RAM. It includes 82 I/O lines, a 24-bit address bus, and a 16-bit external data bus. The unit supports PWM channels and has an ADC, with DMA channels also integrated. Packaged in a 100-terminal PQFP with dimensions of 14 x 14 mm and a 0.50 mm pitch, it operates within a commercial extended temperature range of -20°C to 75°C and a supply voltage of 2.7V to 3.6V.
Renesas HD6432227XXXFA technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 13.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 82 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 13.5 |
| ROM Programmability | MROM |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6432227XXXFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.