Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD6432242FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 75 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 20 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6432242FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.