32-bit microcontroller featuring a 25MHz clock speed and MROM programmability. This industrial-grade component offers 89 I/O lines, a 16-bit external data bus, and a 24-bit address bus. Operating within a -40°C to 85°C temperature range, it supports a 3.3V nominal supply voltage and includes PWM, ADC, DMA, and DAC channels. Packaged in a 120-terminal PQFP with dimensions of 14mm x 14mm.
Renesas HD6432633TE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 120 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 14 |
| Length | 14 |
| Pin Count | 120 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 89 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 25 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6432633TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.