16-bit single-chip microcomputer featuring a 128-pin PQFP package with gull-wing leads for surface mounting. This plastic quad flat package measures 20mm in length, 14mm in width, and 2.7mm in height, with a 0.5mm pin pitch. Programmable functionality is supported, with integrated I2C and SCI interfaces, including two I2C channels.
Renesas HD6432633WG00FV technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 128 |
| PCB | 128 |
| Package Length (mm) | 20 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2.7 |
| Seated Plane Height (mm) | 3.15(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-029KA |
| Programmability | Yes |
| Interface Type | I2C/SCI |
| CAN | 0 |
| I2C | 2 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas HD6432633WG00FV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.