32-bit microcontroller featuring a 25MHz clock frequency and 262144 words of MROM. This integrated circuit offers 16384 bytes of RAM, 111 I/O lines, and a 16-bit external data bus with a 24-bit address bus. Operating within a commercial extended temperature range of -20°C to 75°C, it supports PWM channels, ADC, DMA, and DAC functionalities. The component is housed in a 144-terminal PQFP package with a 3.3V nominal supply voltage.
Renesas HD6432643FC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 144 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 85 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 111 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 25 |
| ROM Programmability | MROM |
| ROM (words) | 262144 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD6432643FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.