16-bit microcontroller featuring a 20MHz clock frequency and MROM programmability. This PQFP144 packaged device offers 108 I/O lines, a 24-bit address bus, and a 16-bit external data bus. Operating within a commercial extended temperature range of -20°C to 75°C, it supports a nominal 5V supply voltage (4.5V-5.5V). Includes PWM channels and an ADC, with 144 terminals in a QUAD position.
Renesas HD6432647 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 144 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 108 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6432647 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.