
16-bit single-chip microcomputer featuring a Thin Quad Flat Package (TQFP) with 100 pins. This surface-mount device utilizes a lead-frame SMT basic package type, specifically a QFP family with a 0.5mm pin pitch. The plastic TQFP measures 14mm in length, 14mm in width, and 1mm in height, with a seated plane height of 1.2mm maximum. Programmable functionality is supported, with an SCI interface type.
Renesas HD6433032STGB48F technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026AED |
| Programmability | Yes |
| Interface Type | SCI |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HD6433032STGB48F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.