Renesas HD6433036VTE technical specifications.
| Number of Terminals | 80 |
| Terminal Position | QUAD |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 55 |
| External Data Bus Width | 8 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 18 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6433036VTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.