
Renesas HD6433040SV00X technical specifications.
| Access Time | 16us |
| Package/Case | QFP |
| Interface | SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Memory Size | 32KB |
| Memory Type | Mask ROM, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 70 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| RAM Size | 2048B |
| Series | H8® H8/300H |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6433040SV00X to view detailed technical specifications.
No datasheet is available for this part.