16-bit microcontroller operating at a maximum clock frequency of 20MHz. Features MROM with 131072 words, 79 I/O lines, and a 24-bit address bus. Includes PWM and DAC channels, with an ADC present. Operates within a temperature range of -20°C to 75°C, with a nominal supply voltage of 5V. Packaged in a 100-terminal PQFP (S-PQFP-G100) with dimensions of 14mm x 14mm.
Renesas HD6433062XXXTE technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 79 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | MROM |
| ROM (words) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6433062XXXTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.