8-bit microcontroller featuring a maximum clock frequency of 16 MHz and 10 MHz speed. This device offers 43 I/O lines, an 8-bit external data bus, and a 16-bit address bus. It includes 1024 words of MROM and 32768 bytes of RAM. The microcontroller operates within a commercial temperature range of -20°C to 70°C and is housed in a 64-terminal S-PQFP-G64 package. It supports PWM channels and has an integrated ADC.
Renesas HD6433294VF10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 22 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 43 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | MROM |
| ROM (words) | 1024 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6433294VF10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.