8-bit microcontroller featuring 2048 words of MROM and 64KB of RAM. Operates at a maximum clock frequency of 16MHz with a nominal speed of 12MHz. Includes 43 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Packaged in a 64-terminal PQFP with a commercial temperature grade (-20°C to 70°C). Supports PWM channels and has an integrated ADC.
Renesas HD6433297F12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 43 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | MROM |
| ROM (words) | 2048 |
| RAM (bytes) | 61440 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6433297F12 to view detailed technical specifications.
No datasheet is available for this part.