8-bit microcontroller featuring a maximum clock frequency of 16 MHz. This device offers 74 I/O lines, an 8-bit external data bus, and a 16-bit address bus. It includes 61440 words of MROM and 2048 bytes of RAM, with support for PWM channels and an ADC. Operating within a commercial temperature range of -20°C to 70°C, this 80-terminal, QUAD-positioned component is housed in an S-PQFP-G80 package. Maximum supply current is 60mA with a nominal supply voltage of 5V.
Renesas HD6433337WF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 74 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6433337WF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.