8-bit microcontroller featuring 32768 words of MROM and 1024 bytes of RAM. Operates at a maximum clock frequency of 16 MHz with a supply voltage range of 4.5V to 5.5V. Equipped with 74 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Housed in an 80-terminal PQFP package with a commercial temperature grade, supporting a maximum operating temperature of 70°C. Includes PWM channels and an ADC, with a maximum supply current of 60mA.
Renesas HD6433394TF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 74 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6433394TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.