Renesas HD6433625H technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 5 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6433625H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.